RS PRO, 100m 3 Core, Orange Polyvinyl Chloride PVC Mains Power Cable +70°C

RS Stock No.: 700-1375Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

20 A

Outer Diameter

10mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

13 AWG

Insulation material

PVC

Minimum Operating Temperature

-20°C

You may be interested in
RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,655.181 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m 3 Core, Orange Polyvinyl Chloride PVC Mains Power Cable +70°C

P.O.A.

RS PRO, 100m 3 Core, Orange Polyvinyl Chloride PVC Mains Power Cable +70°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,655.181 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

20 A

Outer Diameter

10mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+70°C

American Wire Gauge

13 AWG

Insulation material

PVC

Minimum Operating Temperature

-20°C

You may be interested in
RS PRO, Arctic Grade, 100m 3 Core, Orange PVC Power Cable +70°C
AED 1,655.181 Reel of 100 Metres (ex VAT)