RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole

RS Stock No.: 706-0573Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Ripple Current

86mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

You may be interested in
RS PRO 100 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
AED 0.506Each (In a Pack of 100) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO 100μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Through Hole

Stock information temporarily unavailable.

You may be interested in
RS PRO 100 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
AED 0.506Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Capacitance

100µF

Voltage

16V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Ripple Current

86mA

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

You may be interested in
RS PRO 100 μF Capacitor 16V dc, Radial, Through Hole Radial Lead
AED 0.506Each (In a Pack of 100) (ex VAT)