RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

RS Stock No.: 547-2927Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

30mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

SRA

Country of Origin

Indonesia

You may be interested in
RS PRO 10 μF Capacitor 35 V dc, Radial, Through Hole Radial Lead
AED 0.449Each (In a Pack of 100) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole

Stock information temporarily unavailable.

You may be interested in
RS PRO 10 μF Capacitor 35 V dc, Radial, Through Hole Radial Lead
AED 0.449Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

5 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2mm

Ripple Current

30mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

SRA

Country of Origin

Indonesia

You may be interested in
RS PRO 10 μF Capacitor 35 V dc, Radial, Through Hole Radial Lead
AED 0.449Each (In a Pack of 100) (ex VAT)