RS PRO 10μF Electrolytic Capacitor 63V dc, Through Hole
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
118mA
Leakage Current
3 μA
Tolerance
±20%
Dissipation Factor
9%
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 0.20
Each (In a Bag of 1000) (ex VAT)
AED 0.21
Each (In a Bag of 1000) (inc VAT)
1000
AED 0.20
Each (In a Bag of 1000) (ex VAT)
AED 0.21
Each (In a Bag of 1000) (inc VAT)
1000
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
1000 - 2000 | AED 0.20 | AED 200.00 |
3000+ | AED 0.20 | AED 200.00 |
Technical Document
Specifications
Brand
RS ProCapacitance
10µF
Voltage
63V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
118mA
Leakage Current
3 μA
Tolerance
±20%
Dissipation Factor
9%
Country of Origin
Taiwan, Province Of China