Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 274-0376Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

50V dc

Package/Case

1206 (3216)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

1.6mm

Depth

3.2mm

Height

3.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

P.O.A.

RS PRO 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Capacitance

10µF

Voltage

50V dc

Package/Case

1206 (3216)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

1.6mm

Depth

3.2mm

Height

3.2mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Taiwan, Province Of China