RS PRO 10Ω Wire Wound Resistor 2W ±5%
RS Stock No.: 146-8275Brand: RS PRO
Technical Document
Specifications
Brand
RS ProResistance
10Ω
Power Rating
2W
Tolerance
±5%
Axial/Radial
Axial
Technology
Wire Wound
Series
RSAWW
Temperature Coefficient
±20ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 4.95
Each (In a Pack of 5) (ex VAT)
AED 5.198
Each (In a Pack of 5) (inc VAT)
RS PRO 10Ω Wire Wound Resistor 2W ±5%
5
AED 4.95
Each (In a Pack of 5) (ex VAT)
AED 5.198
Each (In a Pack of 5) (inc VAT)
RS PRO 10Ω Wire Wound Resistor 2W ±5%
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
RS ProResistance
10Ω
Power Rating
2W
Tolerance
±5%
Axial/Radial
Axial
Technology
Wire Wound
Series
RSAWW
Temperature Coefficient
±20ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
+25°C
Country of Origin
Mexico