RS PRO 12V Lead, Threaded Insert Sealed Lead Acid Battery, 31Ah

RS Stock No.: 727-0451Brand: RS PRO
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

RS Pro

Capacity

31Ah

Nominal Voltage

12V

Construction

Gel

Terminal Type

Lead, Threaded Insert

Flame Resistant

No

Dimensions

195 x 130 x 180mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

10.7kg

View all in Lead Acid Batteries

Stock information temporarily unavailable.

P.O.A.

RS PRO 12V Lead, Threaded Insert Sealed Lead Acid Battery, 31Ah

P.O.A.

RS PRO 12V Lead, Threaded Insert Sealed Lead Acid Battery, 31Ah

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Capacity

31Ah

Nominal Voltage

12V

Construction

Gel

Terminal Type

Lead, Threaded Insert

Flame Resistant

No

Dimensions

195 x 130 x 180mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-15 → +50°C

Weight

10.7kg