RS PRO 12V NiCd Rechargeable Battery Pack, 7Ah - Pack of 1

Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
12V
Capacity
7Ah
Size
F
Brand Range
7777
Operating Temperature Range
-20 → +50°C
Number of Batteries Supplied
1
Country of Origin
China
Product details
NiCd Battery Packs
Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
12V
Capacity
7Ah
Size
F
Brand Range
7777
Operating Temperature Range
-20 → +50°C
Number of Batteries Supplied
1
Country of Origin
China
Product details
NiCd Battery Packs
Compact high capacity nickel-cadmium battery packs suitable for industrial, medical or other space-critical applications; operating temperature range -20 to +50°C