RS PRO 12V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1
RS Stock No.: 204-2755Brand: RS PRO
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
12V
Number of Cells
10
Capacity
4Ah
Size
D
Number of Batteries Supplied
1
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 12V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1
1
P.O.A.
RS PRO 12V NiCd Rechargeable D Battery Pack, 4Ah - Pack of 1
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProChemistry
NiCd
Nominal Voltage
12V
Number of Cells
10
Capacity
4Ah
Size
D
Number of Batteries Supplied
1
Country of Origin
United Kingdom