RS PRO 12V Sealed Lead Acid Battery, 40Ah

Technical Document
Specifications
Brand
RS ProCapacity
40Ah
Nominal Voltage
12V
Construction
Gel
Flame Resistant
No
Dimensions
257 x 132 x 200mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
15.5kg
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProCapacity
40Ah
Nominal Voltage
12V
Construction
Gel
Flame Resistant
No
Dimensions
257 x 132 x 200mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
15.5kg