RS PRO 12V Sealed Lead Acid Battery, 50Ah
RS Stock No.: 689-5841Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCapacity
50Ah
Nominal Voltage
12V
Construction
Gel
Flame Resistant
No
Dimensions
229 x 138 x 226mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Weight
18.5kg
Stock information temporarily unavailable.
P.O.A.
RS PRO 12V Sealed Lead Acid Battery, 50Ah
1
P.O.A.
RS PRO 12V Sealed Lead Acid Battery, 50Ah
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
50Ah
Nominal Voltage
12V
Construction
Gel
Flame Resistant
No
Dimensions
229 x 138 x 226mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Weight
18.5kg