RS PRO 12V Threaded Insert Sealed Lead Acid Battery, 85Ah

Technical Document
Specifications
Brand
RS ProCapacity
85Ah
Nominal Voltage
12V
Construction
Gel
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
305 x 168 x 213mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
27.1kg
Product details
LPCG-GEL Cyclic Range
Long time discharge
Suitable for space and storage electric power use
Special plate design, long cycle lifetime
Using special lead-calcium alloy to boost up the grid anti-corrosive performance and extend the battery using lifetime
Using special separator to boost up the battery performance inside
High thermal capacity, reduce the risk of thermal out of control and drying hard, can be used in bad environment
High gas recombined reaction efficiency
Little water losing, no electrolyte stratification phenomenon
Long storage time
Good deep discharge resilience performance
Using gas silicon dioxide, small granule degree, bigger than surface area
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCapacity
85Ah
Nominal Voltage
12V
Construction
Gel
Terminal Type
Threaded Insert
Flame Resistant
No
Dimensions
305 x 168 x 213mm
Designed for Cyclic Application
No
Designed High Rate Application
No
Chemistry
Lead Acid
Operating Temperature Range
-15 → +50°C
Weight
27.1kg
Product details
LPCG-GEL Cyclic Range
Long time discharge
Suitable for space and storage electric power use
Special plate design, long cycle lifetime
Using special lead-calcium alloy to boost up the grid anti-corrosive performance and extend the battery using lifetime
Using special separator to boost up the battery performance inside
High thermal capacity, reduce the risk of thermal out of control and drying hard, can be used in bad environment
High gas recombined reaction efficiency
Little water losing, no electrolyte stratification phenomenon
Long storage time
Good deep discharge resilience performance
Using gas silicon dioxide, small granule degree, bigger than surface area