RS PRO 13mm Chrome Vanadium Steel Flat Wood Drill Bit

RS Stock No.: 184-8077Brand: RS PRO
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

Chrome Vanadium Steel

Overall Length

152.4 mm

You may be interested in
DeWALT Steel 1 12 mm, 152 mm Overall
AED 25.84Each (ex VAT)
View all in Drill Bits

Stock information temporarily unavailable.

P.O.A.

RS PRO 13mm Chrome Vanadium Steel Flat Wood Drill Bit

P.O.A.

RS PRO 13mm Chrome Vanadium Steel Flat Wood Drill Bit

Stock information temporarily unavailable.

You may be interested in
DeWALT Steel 1 12 mm, 152 mm Overall
AED 25.84Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Chrome Vanadium Steel

Overall Length

152.4 mm

You may be interested in
DeWALT Steel 1 12 mm, 152 mm Overall
AED 25.84Each (ex VAT)