RS PRO 14-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 458-487Brand: RS PRO
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Contact Plating

Gold, Nickel, Tin

Series

AWP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

PBT

Contact Material

Brass

You may be interested in
ASSMANN WSW 14-Way IDC Connector Female for Cable, 2 Row
AED 4.101Each (In a Pack of 5) (ex VAT)
View all in IDC Connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO 14-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

RS PRO 14-Way IDC Connector Socket for Cable Mount, 2-Row

Stock information temporarily unavailable.

You may be interested in
ASSMANN WSW 14-Way IDC Connector Female for Cable, 2 Row
AED 4.101Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

14

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3A

Contact Plating

Gold, Nickel, Tin

Series

AWP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Voltage Rating

250 V ac

Housing Material

PBT

Contact Material

Brass

You may be interested in
ASSMANN WSW 14-Way IDC Connector Female for Cable, 2 Row
AED 4.101Each (In a Pack of 5) (ex VAT)