RS PRO 150 W Servo Motor, with 1.6 Ncm Torque, 60 V dc, 2250 rpm
RS Stock No.: 441-0439Brand: RS PRO
Technical Document
Specifications
Brand
RS ProSupply Voltage
60 V dc
Power Rating
150 W
Output Speed
2250 rpm
Shaft Diameter
12mm
Maximum Output Torque
1.6 Ncm
Length
105.5mm
Width
78mm
Product details
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
RS PRO 150 W Servo Motor, with 1.6 Ncm Torque, 60 V dc, 2250 rpm
1
P.O.A.
RS PRO 150 W Servo Motor, with 1.6 Ncm Torque, 60 V dc, 2250 rpm
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProSupply Voltage
60 V dc
Power Rating
150 W
Output Speed
2250 rpm
Shaft Diameter
12mm
Maximum Output Torque
1.6 Ncm
Length
105.5mm
Width
78mm
Product details
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.