RS PRO 15W Plug In Power Supply 24V Output, 630mA Output

Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
24V
Input Voltage
90 → 264V ac
Output Current
630mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Inside Positive
Number of Outputs
1
Power Rating
15W
Cable Length
1.5m
Efficiency
>79.15%
Type
Power Adapter
Length
69.3mm
Width
41.4mm
Depth
65mm
Minimum Temperature
-10°C
Energy Efficiency Level
V
Country of Origin
China
Product details
RS Plug-in Switching Adaptor with DC Jack Plug - HNP15 EU Series
Plug-in power supply adaptor with European 2 Pin plug and integrated 2.1 x 5.5 x 10 mm, inside positive, outside negative DC connector, double insulation, ErP Step2 compliance and a low standby power consumption. Ideal applications of the switch mode power adapter include wireless communications, peripherals, networking, portable equipment and telecoms.
Class II double insulated
ErP Step 2 compliant
EnergyStar Level V
Overload and short circuit protection
Low standby current consumption
European 2 Pin plug
2.1 x 5.5 x 10 mm, inside positive, outside negative DC connector
1.5m output cable
Standards
TUV/GS EN60950-1:2006+A12:2011 ; CB:IEC60065:2001 A1+A2:2010
EMC EN55022:2006+A1:2007; EN55024:1998+A1:2001+A2:2003; EN61000-3-2:2006+A1:2009:A2:2009; EN61000-3-3:2008
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
24V
Input Voltage
90 → 264V ac
Output Current
630mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Inside Positive
Number of Outputs
1
Power Rating
15W
Cable Length
1.5m
Efficiency
>79.15%
Type
Power Adapter
Length
69.3mm
Width
41.4mm
Depth
65mm
Minimum Temperature
-10°C
Energy Efficiency Level
V
Country of Origin
China
Product details
RS Plug-in Switching Adaptor with DC Jack Plug - HNP15 EU Series
Plug-in power supply adaptor with European 2 Pin plug and integrated 2.1 x 5.5 x 10 mm, inside positive, outside negative DC connector, double insulation, ErP Step2 compliance and a low standby power consumption. Ideal applications of the switch mode power adapter include wireless communications, peripherals, networking, portable equipment and telecoms.
Class II double insulated
ErP Step 2 compliant
EnergyStar Level V
Overload and short circuit protection
Low standby current consumption
European 2 Pin plug
2.1 x 5.5 x 10 mm, inside positive, outside negative DC connector
1.5m output cable
Standards
TUV/GS EN60950-1:2006+A12:2011 ; CB:IEC60065:2001 A1+A2:2010
EMC EN55022:2006+A1:2007; EN55024:1998+A1:2001+A2:2003; EN61000-3-2:2006+A1:2009:A2:2009; EN61000-3-3:2008