Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 178 mm, Stainless Steel, Bent; Fine, Tweezers

RS Stock No.: 821-1548Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Overall Length

178 mm

Point Type

Bent; Fine

Maximum Temperature

+60°C

Country of Origin

India

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 178 mm, Stainless Steel, Bent; Fine, Tweezers

P.O.A.

RS PRO 178 mm, Stainless Steel, Bent; Fine, Tweezers
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Overall Length

178 mm

Point Type

Bent; Fine

Maximum Temperature

+60°C

Country of Origin

India

You may be interested in