RS PRO, 1P 8 Position 30° Voltmeter Cam Switch, 500V ac, 16A, Knob Actuator
RS Stock No.: 257-7203Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCam Switch Type
Voltmeter Cam Switch
Pole and Throw Configuration
1P
Series
T-000
Normal State Configuration
1NO
Electrical Phase
Single
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
8
Angle of Throw
30°
Actuator Type
Knob
Country of Origin
Spain
Stock information temporarily unavailable.
P.O.A.
RS PRO, 1P 8 Position 30° Voltmeter Cam Switch, 500V ac, 16A, Knob Actuator
1
P.O.A.
RS PRO, 1P 8 Position 30° Voltmeter Cam Switch, 500V ac, 16A, Knob Actuator
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCam Switch Type
Voltmeter Cam Switch
Pole and Throw Configuration
1P
Series
T-000
Normal State Configuration
1NO
Electrical Phase
Single
Maximum Current
16A
Maximum Voltage
500V ac
Number of Positions
8
Angle of Throw
30°
Actuator Type
Knob
Country of Origin
Spain