RS PRO 1μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
RS Stock No.: 267-4798Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
Product details
Axial 85°C
You may be interested in
Vishay 1μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - MAL202129108E3Brand: Vishay
AED 9.437Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 1μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 1μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
Stock information temporarily unavailable.
5
You may be interested in
Vishay 1μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - MAL202129108E3Brand: Vishay
AED 9.437Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProCapacitance
1µF
Voltage
100V dc
Mounting Type
Through Hole
Technology
Electrolytic
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Lifetime
1000h
Leakage Current
0.01 CV or 3 μA@ 5 min
Tolerance
±20%
Product details
Axial 85°C
You may be interested in
Vishay 1μF Aluminium Electrolytic Capacitor 100V dc, Axial, Through Hole - MAL202129108E3Brand: Vishay
AED 9.437Each (In a Pack of 5) (ex VAT)