RS PRO 2 Core, 100m, Transparent

RS Stock No.: 688-9436Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Length

100m

Sheath Colour

Transparent

Size of Strands

0.1 mm

Number of Strands

189

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Core Strands

189/0.1 mm

You may be interested in
RS PRO 2 Core, 1.5 mm² CSA, 3mm od, 100m, Transparent
AED 950.991 Reel of 100 Metres (ex VAT)
View all in Audio Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core, 100m, Transparent

P.O.A.

RS PRO 2 Core, 100m, Transparent

Stock information temporarily unavailable.

You may be interested in
RS PRO 2 Core, 1.5 mm² CSA, 3mm od, 100m, Transparent
AED 950.991 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Length

100m

Sheath Colour

Transparent

Size of Strands

0.1 mm

Number of Strands

189

Sheath Material

Polyvinyl Chloride PVC

Cable Shape

Multicore

Core Strands

189/0.1 mm

You may be interested in
RS PRO 2 Core, 1.5 mm² CSA, 3mm od, 100m, Transparent
AED 950.991 Reel of 100 Metres (ex VAT)