RS PRO 2 Core, 2.5 mm² CSA, 100m

RS Stock No.: 626-4812Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

2.5 mm²

Length

100m

Size of Strands

0.1 mm

Number of Strands

322

Cable Shape

Multicore

You may be interested in
RS PRO 2 Core, 2.5 mm² CSA, 3.5mm od, 100m, Transparent
AED 1,344.781 Reel of 100 Metres (ex VAT)
View all in Audio Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core, 2.5 mm² CSA, 100m

P.O.A.

RS PRO 2 Core, 2.5 mm² CSA, 100m

Stock information temporarily unavailable.

You may be interested in
RS PRO 2 Core, 2.5 mm² CSA, 3.5mm od, 100m, Transparent
AED 1,344.781 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

2.5 mm²

Length

100m

Size of Strands

0.1 mm

Number of Strands

322

Cable Shape

Multicore

You may be interested in
RS PRO 2 Core, 2.5 mm² CSA, 3.5mm od, 100m, Transparent
AED 1,344.781 Reel of 100 Metres (ex VAT)