RS PRO 2 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 6 A, 500 V

RS Stock No.: 556-023Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

6 A

Outer Diameter

7.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

You may be interested in
RS PRO, Orange Polyvinyl Chloride
AED 1,113.171 Reel of 100 Metres (ex VAT)
RS PRO, Black Polyvinyl Chloride
AED 1,170.011 Reel of 100 Metres (ex VAT)
View all in Power Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 6 A, 500 V

P.O.A.

RS PRO 2 Core Mains Power Cable, 0.75 mm², 100m, Black Polyvinyl Chloride PVC Sheath, 6 A, 500 V

Stock information temporarily unavailable.

You may be interested in
RS PRO, Orange Polyvinyl Chloride
AED 1,113.171 Reel of 100 Metres (ex VAT)
RS PRO, Black Polyvinyl Chloride
AED 1,170.011 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.75 mm²

Number of Cores

2

Sheath Colour

Black

Length

100m

Current Rating

6 A

Outer Diameter

7.2mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+60°C

Conductor Resistance

26 Ω/km

Insulation material

PVC

You may be interested in
RS PRO, Orange Polyvinyl Chloride
AED 1,113.171 Reel of 100 Metres (ex VAT)
RS PRO, Black Polyvinyl Chloride
AED 1,170.011 Reel of 100 Metres (ex VAT)