RS PRO 2 Door Steel Floor Standing Cupboard, 1820 x 915 x 505mm

RS Stock No.: 214-722Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Material

Steel

Dimensions

1820 x 915 x 505mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 8,417.80

AED 8,417.80 Each (ex VAT)

AED 8,838.69

AED 8,838.69 Each (inc. VAT)

RS PRO 2 Door Steel Floor Standing Cupboard, 1820 x 915 x 505mm

AED 8,417.80

AED 8,417.80 Each (ex VAT)

AED 8,838.69

AED 8,838.69 Each (inc. VAT)

RS PRO 2 Door Steel Floor Standing Cupboard, 1820 x 915 x 505mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

2

Number Of Shelves

4

Material

Steel

Dimensions

1820 x 915 x 505mm

Country of Origin

United Kingdom