RS PRO 2-Way Top Hat Earth Block, 0.2 → 10 mm² Wire, Screw Down, Nylon Housing

RS Stock No.: 501-904Brand: RS PRO
brand-logo
View all in Earth Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

Top Hat

Wire Size

0.2 → 10 mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Length

56mm

Width

10mm

Height

47mm

Country of Origin

Germany

You may be interested in
View all in Earth Terminal Blocks

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 2-Way Top Hat Earth Block, 0.2 → 10 mm² Wire, Screw Down, Nylon Housing

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 2-Way Top Hat Earth Block, 0.2 → 10 mm² Wire, Screw Down, Nylon Housing

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Earth Block Type

Top Hat

Wire Size

0.2 → 10 mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Nylon

Length

56mm

Width

10mm

Height

47mm

Country of Origin

Germany

You may be interested in