RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac

RS Stock No.: 524-2782Brand: RS PRO
brand-logo
View all in Lighting Transformers

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 240V ac

Secondary Voltage Rating

11.7V ac

Power Rating

20 → 60W

Dimensions

123 x 36 x 30 mm

Length

123 mm

Width

36 mm

Depth

30 mm

Minimum Load Requirement

20W

Maximum Temperature

+50°C

Weight

86 g

Type

Electronic

Dimming

Dimming

Dimming Method

Trailing Edge

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Product details

Tubular

Low Voltage Lighting Transformers

Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.

Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac

P.O.A.

RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Primary Voltage Rating

230 → 240V ac

Secondary Voltage Rating

11.7V ac

Power Rating

20 → 60W

Dimensions

123 x 36 x 30 mm

Length

123 mm

Width

36 mm

Depth

30 mm

Minimum Load Requirement

20W

Maximum Temperature

+50°C

Weight

86 g

Type

Electronic

Dimming

Dimming

Dimming Method

Trailing Edge

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Product details

Tubular

Low Voltage Lighting Transformers

Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.

Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.

You may be interested in