
Technical Documents
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
1
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Series
8399
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
350 V ac/dc
Housing Material
Glass Fibre Reinforced PET
Contact Material
Phosphor Bronze
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Documents
Specifications
Brand
RS ProNumber Of Contacts
20
Number Of Rows
1
Gender
Male
Pitch
2.54mm
Mounting Type
Through Hole
Body Orientation
Straight
Termination Method
IDC
Current Rating
1A
Contact Plating
Tin
Series
8399
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Voltage Rating
350 V ac/dc
Housing Material
Glass Fibre Reinforced PET
Contact Material
Phosphor Bronze