RS PRO 200mΩ Silicone Resistor 3W ±1%
RS Stock No.: 146-9512Brand: RS PRO
Technical Document
Specifications
Brand
RS ProResistance
200mΩ
Power Rating
3W
Tolerance
±1%
Axial/Radial
Axial
Technology
Silicone
Series
RSACS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 11.80
Each (In a Pack of 5) (ex VAT)
AED 12.39
Each (In a Pack of 5) (inc VAT)
RS PRO 200mΩ Silicone Resistor 3W ±1%
5
AED 11.80
Each (In a Pack of 5) (ex VAT)
AED 12.39
Each (In a Pack of 5) (inc VAT)
RS PRO 200mΩ Silicone Resistor 3W ±1%
Stock information temporarily unavailable.
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.80 | AED 59.00 |
25 - 45 | AED 11.45 | AED 57.25 |
50 - 120 | AED 11.15 | AED 55.75 |
125+ | AED 10.90 | AED 54.50 |
Technical Document
Specifications
Brand
RS ProResistance
200mΩ
Power Rating
3W
Tolerance
±1%
Axial/Radial
Axial
Technology
Silicone
Series
RSACS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+275°C
Minimum Operating Temperature
-55°C
Country of Origin
Mexico