RS PRO 200mΩ Wire Wound SMD Resistor ±5% 3.5W
RS Stock No.: 146-9528Brand: RS PRO
Technical Document
Specifications
Brand
RS ProResistance
200mΩ
Technology
Wire Wound
Tolerance
±5%
Power Rating
3.5W
Temperature Coefficient
±90ppm/°C
Series
RSPSW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 3.00
Each (In a Pack of 5) (ex VAT)
AED 3.15
Each (In a Pack of 5) (inc VAT)
RS PRO 200mΩ Wire Wound SMD Resistor ±5% 3.5W
5
AED 3.00
Each (In a Pack of 5) (ex VAT)
AED 3.15
Each (In a Pack of 5) (inc VAT)
RS PRO 200mΩ Wire Wound SMD Resistor ±5% 3.5W
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
RS ProResistance
200mΩ
Technology
Wire Wound
Tolerance
±5%
Power Rating
3.5W
Temperature Coefficient
±90ppm/°C
Series
RSPSW
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Country of Origin
Mexico