RS PRO 20m Long PVC-U Hose Protector, 3/16 to 1/4in Hose Size Compatibility

Technical Document
Specifications
Brand
RS ProHose Size Compatibility
3/16 to 1/4in
Length
20m
Inner Diameter
13mm
Outer Diameter
16mm
Material
PVC-U
Maximum Compatible Hose Size
1/4in
Minimum Compatible Hose Size
3/16in
Country of Origin
Italy
Product details
Spiral Wrap Hose Protector
Rigid PVC spiral
Protection of oil dynamic hoses, wrapping of groups of hoses where lead-outs may be taken between turns and protection of electrical wires
Good resistance to atmospheric agents, Abrasion and crush resistance
Length 20m
Temperature rating -10 to 60°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Size Compatibility
3/16 to 1/4in
Length
20m
Inner Diameter
13mm
Outer Diameter
16mm
Material
PVC-U
Maximum Compatible Hose Size
1/4in
Minimum Compatible Hose Size
3/16in
Country of Origin
Italy
Product details
Spiral Wrap Hose Protector
Rigid PVC spiral
Protection of oil dynamic hoses, wrapping of groups of hoses where lead-outs may be taken between turns and protection of electrical wires
Good resistance to atmospheric agents, Abrasion and crush resistance
Length 20m
Temperature rating -10 to 60°C