RS PRO 21 x 41mm Galvanised Steel Strut

RS Stock No.: 771-4841Brand: RS PRO
brand-logo
View all in Plain Channels

Technical Document

Specifications

Brand

RS Pro

Channel Size

21 x 41mm

Material

Galvanised Steel

Weight Per Item

4.8kg

Country of Origin

United Arab Emirates

Product details

Galvanised Steel Slotted Channels

Slotted channels designed specifically as support systems for mechanical, electrical and plumbing installations. The parts can be attached to existing steelwork, directly to walls, ceilings & floors or concrete inserts.

Galvanised steel sections to BS2994, from material to BS2989
Material thickness: 2.5mm
Internal slot width: 22mm
1 or 3 metre lengths available

You may be interested in
Unistrut 41 x 21mm Slotted Galvanised Steel Strut, 3m Long
AED 415.808Each (In a Pack of 2) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO 21 x 41mm Galvanised Steel Strut

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO 21 x 41mm Galvanised Steel Strut

Stock information temporarily unavailable.

You may be interested in
Unistrut 41 x 21mm Slotted Galvanised Steel Strut, 3m Long
AED 415.808Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Channel Size

21 x 41mm

Material

Galvanised Steel

Weight Per Item

4.8kg

Country of Origin

United Arab Emirates

Product details

Galvanised Steel Slotted Channels

Slotted channels designed specifically as support systems for mechanical, electrical and plumbing installations. The parts can be attached to existing steelwork, directly to walls, ceilings & floors or concrete inserts.

Galvanised steel sections to BS2994, from material to BS2989
Material thickness: 2.5mm
Internal slot width: 22mm
1 or 3 metre lengths available

You may be interested in
Unistrut 41 x 21mm Slotted Galvanised Steel Strut, 3m Long
AED 415.808Each (In a Pack of 2) (ex VAT)