Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2200μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole

RS Stock No.: 706-3411Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

RS

Ripple Current

2.6A

Leakage Current

<=0.02 CV @ 5 min

Tolerance

±20%

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 2200μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole

P.O.A.

RS PRO 2200μF Electrolytic Aluminium Electrolytic Capacitor 100V dc, Through Hole
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Capacitance

2200µF

Voltage

100V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

25 (Dia.) x 50mm

Height

50mm

Minimum Operating Temperature

-40°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

2000h

Series

RS

Ripple Current

2.6A

Leakage Current

<=0.02 CV @ 5 min

Tolerance

±20%

Country of Origin

Taiwan, Province Of China