RS PRO 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
RS Stock No.: 697-9690Brand: RS PRO

Technical Document
Specifications
Brand
RS ProResistance
2.2kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5000) (ex VAT)
RS PRO 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
5000
P.O.A.
Each (In a Pack of 5000) (ex VAT)
RS PRO 2.2kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProResistance
2.2kΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ppm/°C
Series
RS
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C