RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
RS Stock No.: 521-2006Brand: RS PRO
Technical Document
Specifications
Brand
RS ProCapacitance
22µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Tolerance
±20%
Ripple Current
94mA
Leakage Current
3 μA
You may be interested in
Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM220Brand: Panasonic
AED 0.937Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM220Brand: Panasonic
AED 0.937Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProCapacitance
22µF
Voltage
25V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2000h
Lead Pitch
2mm
Tolerance
±20%
Ripple Current
94mA
Leakage Current
3 μA
You may be interested in
Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM220Brand: Panasonic
AED 0.937Each (In a Pack of 5) (ex VAT)