RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

RS Stock No.: 707-5698Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.5mm

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Ripple Current

40mA

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 22 μF Capacitor 25 V dc, Radial, Through Hole Radial Lead
AED 0.393Each (In a Pack of 100) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 200) (ex VAT)

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

P.O.A.

Each (In a Pack of 200) (ex VAT)

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

Stock information temporarily unavailable.

You may be interested in
RS PRO 22 μF Capacitor 25 V dc, Radial, Through Hole Radial Lead
AED 0.393Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

4 (Dia.) x 7mm

Height

7mm

Length

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

1.5mm

Leakage Current

<=0.01 CV or 3 μA @ 1 min

Tolerance

±20%

Series

RS

Polarised

Polar

Ripple Current

40mA

Dissipation Factor

14%

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 22 μF Capacitor 25 V dc, Radial, Through Hole Radial Lead
AED 0.393Each (In a Pack of 100) (ex VAT)