RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole

RS Stock No.: 707-6451Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 33mm

Height

33mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Ripple Current

86mA

Leakage Current

<=0.03 CV or 4 μA @ 5 min

Tolerance

±20%

You may be interested in
RS PRO 22 μF Capacitor 450V dc, Through Hole Axial
AED 17.583Each (In a Pack of 2) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 22μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole

Stock information temporarily unavailable.

You may be interested in
RS PRO 22 μF Capacitor 450V dc, Through Hole Axial
AED 17.583Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Capacitance

22µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16 (Dia.) x 33mm

Height

33mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Ripple Current

86mA

Leakage Current

<=0.03 CV or 4 μA @ 5 min

Tolerance

±20%

You may be interested in
RS PRO 22 μF Capacitor 450V dc, Through Hole Axial
AED 17.583Each (In a Pack of 2) (ex VAT)