RS PRO, 2.2Ω 350W Thick Film Panel Mount Resistor ±5%
Technical Document
Specifications
Brand
RS ProResistance
2.2Ω
Power Rating
350W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Dimensions
60 x 65 x 32mm
Overall Width
65mm
Overall Height
32mm
Overall Length
60mm
Country of Origin
Austria
Stock information temporarily unavailable.
Please check again later.
AED 514.80
Each (ex VAT)
AED 540.54
Each (inc VAT)
1
AED 514.80
Each (ex VAT)
AED 540.54
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 2 | AED 514.80 |
3 - 4 | AED 501.25 |
5 - 9 | AED 488.45 |
10+ | AED 476.15 |
Technical Document
Specifications
Brand
RS ProResistance
2.2Ω
Power Rating
350W
Package/Case
Planar
Tolerance
±5%
Technology
Thick Film
Termination Style
Screw
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+150°C
Minimum Temperature Coefficient
-150ppm/°C
Maximum Temperature Coefficient
+150ppm/°C
Dimensions
60 x 65 x 32mm
Overall Width
65mm
Overall Height
32mm
Overall Length
60mm
Country of Origin
Austria