RS PRO, 24V Output, 75W Output, 0 → 3.12A Output, Constant Voltage

Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
75W
Output Current
0 → 3.12A
Input Voltage
200 → 240 V
Operation
Constant Voltage
AC or DC Input Voltage
AC
Voltage Rating
200 → 240V
Standards Met
CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutput Voltage
24V
Maximum Output Power
75W
Output Current
0 → 3.12A
Input Voltage
200 → 240 V
Operation
Constant Voltage
AC or DC Input Voltage
AC
Voltage Rating
200 → 240V
Standards Met
CE Certified, EMI to EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61347-1, EN 61347-2-13, EN 61547
Country of Origin
China