Dual-use

RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω

RS Stock No.: 813-3436Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG6

Outer Diameter

7.06mm

Characteristic Impedance

75 Ω

Attenuation

21.5 dB/100m @ 1000 MHz

Length

250m

Sheath Colour

White

Conductor Strand Type

Stranded

Core Strands

1.02 mm

Conductor Material

Copper Clad Steel

Size of Strands

1.02 mm

Maximum Operating Temperature

+75°C

Operating Temperature Range

-30 → +75 °C

Sheath Material

Polyvinyl Chloride PVC

Shielding

Aluminium Wire Braid

Insulation material

Gas-Injected FHDPE

Velocity ratio

83%

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

RG 6 White PVC

RG 6 ideal for use within the communication and signal control systems. Sold in 100m and 250m reels.

Aluminium wire braiding
Gas injected foam PE insulation
PVC jacket

You may be interested in
RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
AED 401.821 Reel of 100 Metres (ex VAT)
View all in Coaxial Cable

Stock information temporarily unavailable.

P.O.A.

RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω

P.O.A.

RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω

Stock information temporarily unavailable.

You may be interested in
RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
AED 401.821 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG6

Outer Diameter

7.06mm

Characteristic Impedance

75 Ω

Attenuation

21.5 dB/100m @ 1000 MHz

Length

250m

Sheath Colour

White

Conductor Strand Type

Stranded

Core Strands

1.02 mm

Conductor Material

Copper Clad Steel

Size of Strands

1.02 mm

Maximum Operating Temperature

+75°C

Operating Temperature Range

-30 → +75 °C

Sheath Material

Polyvinyl Chloride PVC

Shielding

Aluminium Wire Braid

Insulation material

Gas-Injected FHDPE

Velocity ratio

83%

Minimum Operating Temperature

-30°C

Country of Origin

China

Product details

RG 6 White PVC

RG 6 ideal for use within the communication and signal control systems. Sold in 100m and 250m reels.

Aluminium wire braiding
Gas injected foam PE insulation
PVC jacket

You may be interested in
RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
AED 401.821 Reel of 100 Metres (ex VAT)