RS PRO, 25m, RG179 Coaxial, Unterminated75 Ω

Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG179
Outer Diameter
3mm
Characteristic Impedance
75 Ω
Attenuation
0.268 dB/1m @ 100MHz, 0.523 dB/1m @ 400MHz, 0.885 dB/1m @ 1GHz
Length
25m
Sheath Colour
Brown
Conductor Strand Type
Stranded
Core Strands
7/0.1 mm
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
0.1 mm
Maximum Operating Temperature
+200°C
Operating Temperature Range
-70 → +200 °C
Number of Strands
7
Sheath Material
FEP
Shielding
Silver Plated Copper Braid
Insulation material
PTFE
Velocity ratio
69%
Minimum Operating Temperature
-70°C
Country of Origin
China
Product details
RG179 FEP
A double shielded, RG179 coaxial cable with a fluorinated ethylene propylene jacket that provides excellent resistance to caustic agents.
Features and Benefits
· Double silver plated copper braid
· High rated temperature -70-200°C
Standards
MIL-C-17F, MIL-C-17G
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProTerminated/Unterminated
Unterminated
Coaxial Type
RG179
Outer Diameter
3mm
Characteristic Impedance
75 Ω
Attenuation
0.268 dB/1m @ 100MHz, 0.523 dB/1m @ 400MHz, 0.885 dB/1m @ 1GHz
Length
25m
Sheath Colour
Brown
Conductor Strand Type
Stranded
Core Strands
7/0.1 mm
Conductor Material
Silver Plated Copper Clad Steel
Size of Strands
0.1 mm
Maximum Operating Temperature
+200°C
Operating Temperature Range
-70 → +200 °C
Number of Strands
7
Sheath Material
FEP
Shielding
Silver Plated Copper Braid
Insulation material
PTFE
Velocity ratio
69%
Minimum Operating Temperature
-70°C
Country of Origin
China
Product details
RG179 FEP
A double shielded, RG179 coaxial cable with a fluorinated ethylene propylene jacket that provides excellent resistance to caustic agents.
Features and Benefits
· Double silver plated copper braid
· High rated temperature -70-200°C
Standards
MIL-C-17F, MIL-C-17G