RS PRO 25W Plug In Power Supply 5V Output, 5A Output

Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
5A
Maximum Temperature
+45°C
Number of Outputs
1
Power Rating
25W
Efficiency
80%
Width
94.2mm
Depth
29.5mm
Minimum Temperature
-5°C
Energy Efficiency Level
V
Type
USB Adapter
Series
HNP25-4USB
Length
71.6mm
Country of Origin
China
Product details
RS Plug-in Type A Power Supply Adaptor with Four USB - HNP25-USB EU Series
Plug-in power supply adaptor with European 2 pin plug and 4 integrated USB sockets Type A. This plug in switching adaptor has double insulation, ErP Step 2 compliance and low standby power consumption. Ideal applications of the switch mode USB power adapter include wireless communications, peripherals, networking, portable equipment and telecom.
Class II double insulated
ErP Step 2 compliant
EnergyStar Level V
Overload and short circuit
Low standby current consumption
European 2 pin plug
4 x USB A socket
Standards
CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
RS ProPlug Type
2-Pin Type C - EuroPlug
Output Voltage
5V
Input Voltage
90 → 264V ac
Output Current
5A
Maximum Temperature
+45°C
Number of Outputs
1
Power Rating
25W
Efficiency
80%
Width
94.2mm
Depth
29.5mm
Minimum Temperature
-5°C
Energy Efficiency Level
V
Type
USB Adapter
Series
HNP25-4USB
Length
71.6mm
Country of Origin
China
Product details
RS Plug-in Type A Power Supply Adaptor with Four USB - HNP25-USB EU Series
Plug-in power supply adaptor with European 2 pin plug and 4 integrated USB sockets Type A. This plug in switching adaptor has double insulation, ErP Step 2 compliance and low standby power consumption. Ideal applications of the switch mode USB power adapter include wireless communications, peripherals, networking, portable equipment and telecom.
Class II double insulated
ErP Step 2 compliant
EnergyStar Level V
Overload and short circuit
Low standby current consumption
European 2 pin plug
4 x USB A socket
Standards
CE(LVD) EN60950-1:2006+A12:2011
EMC EN55022:2010+AC:2011; EN55024:2010; EN61000-3-2:2006+A1:2009+A2:2009; EN61000-3-3:2008