RS PRO 29-Piece 1/4 in

RS Stock No.: 623-6429Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

29

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Bit Holder (1), Bits (19), Driver Handle (1), Sockets (11)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 46-Piece 1/4 in Standard
AED 218.301 Set (ex VAT)
View all in Socket Sets

Stock information temporarily unavailable.

P.O.A.

RS PRO 29-Piece 1/4 in

P.O.A.

RS PRO 29-Piece 1/4 in

Stock information temporarily unavailable.

You may be interested in
RS PRO 46-Piece 1/4 in Standard
AED 218.301 Set (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Number of Pieces

29

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Adaptor (1), Bit Holder (1), Bits (19), Driver Handle (1), Sockets (11)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO 46-Piece 1/4 in Standard
AED 218.301 Set (ex VAT)