Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 2kW Fan Fan Heater, Portable, Type G - British 3-pin

RS Stock No.: 793-1116Brand: RS PRO
brand-logo
View all in Heaters & Radiators

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

2kW

Mounting

Portable

Height

310mm

Width

195mm

Depth

210mm

Plug Type

Type G - British 3-pin

Power Settings

3

Air Flow

186m³/h

Country of Origin

China

Product details

Electrical Portable Space Heater

High performance electric space heaters with safety guards. Thanks to the handle and their light weight these space heaters are fully portable. The temperature and fan speed of the Electric heater can be easily selected from front panel.

Lightweight & fully portable
Hi-Performance
Safety Guards

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 2kW Fan Fan Heater, Portable, Type G - British 3-pin

P.O.A.

RS PRO 2kW Fan Fan Heater, Portable, Type G - British 3-pin
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Heat Type

Fan

Maximum Output Power

2kW

Mounting

Portable

Height

310mm

Width

195mm

Depth

210mm

Plug Type

Type G - British 3-pin

Power Settings

3

Air Flow

186m³/h

Country of Origin

China

Product details

Electrical Portable Space Heater

High performance electric space heaters with safety guards. Thanks to the handle and their light weight these space heaters are fully portable. The temperature and fan speed of the Electric heater can be easily selected from front panel.

Lightweight & fully portable
Hi-Performance
Safety Guards