RS PRO 3 Core Mains Power Cable, 1.5 mm², 50m, 22 A, 750 V

Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Length
50m
Current Rating
22 A
Outer Diameter
9.9mm
Voltage Rating
750 V
Conductor Strand Type
Stranded
Core Strands
25/0.26 mm
Conductor Material
Copper
Size of Strands
0.26 mm
Maximum Operating Temperature
+60°C
Number of Strands
25
Conductor Resistance
13.3 Ω/km
Minimum Operating Temperature
-30°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
3
Length
50m
Current Rating
22 A
Outer Diameter
9.9mm
Voltage Rating
750 V
Conductor Strand Type
Stranded
Core Strands
25/0.26 mm
Conductor Material
Copper
Size of Strands
0.26 mm
Maximum Operating Temperature
+60°C
Number of Strands
25
Conductor Resistance
13.3 Ω/km
Minimum Operating Temperature
-30°C