RS PRO 3 Pole Din, Male, Cable Mount

RS Stock No.: 251-4157Brand: RS PRO
brand-logo
View all in DIN Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Brass, Zinc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

China

You may be interested in
View all in DIN Connectors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 3 Pole Din, Male, Cable Mount

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 3 Pole Din, Male, Cable Mount

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

3

Gender

Male

Mounting Type

Cable Mount

Termination Method

Crimp

Housing Material

Brass, Zinc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Contact Plating

Gold over Nickel

Contact Material

Brass

Country of Origin

China

You may be interested in