RS PRO 3 Shelf Steel Cart, 635 x 314mm

RS Stock No.: 368-3074Brand: RS PRO
brand-logo
View all in Trolleys

Technical Document

Specifications

Brand

RS Pro

Type

Shelf

Platform Dimensions

635 x 314mm

Number of Levels

3

Wheel Features

2 Fixed/2 Swivel, Toe Lock

Frame Material

Steel

Wheel Material

Rubber

Wheel Diameter

125mm

Overall Height

965mm

Platform Length

635mm

Platform Width

314mm

You may be interested in
RS PRO Steel Cart, 760 x 450mm
AED 3,595.47Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 3 Shelf Steel Cart, 635 x 314mm

P.O.A.

RS PRO 3 Shelf Steel Cart, 635 x 314mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Cart, 760 x 450mm
AED 3,595.47Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Shelf

Platform Dimensions

635 x 314mm

Number of Levels

3

Wheel Features

2 Fixed/2 Swivel, Toe Lock

Frame Material

Steel

Wheel Material

Rubber

Wheel Diameter

125mm

Overall Height

965mm

Platform Length

635mm

Platform Width

314mm

You may be interested in
RS PRO Steel Cart, 760 x 450mm
AED 3,595.47Each (ex VAT)