Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 304 Stainless Steel Wall Box, 360 mm x 360 mm x 150mm

RS Stock No.: 749-7010Brand: RS PRO
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

RS Pro

External Height

360 mm

External Width

360 mm

External Depth

150mm

Body Material

304 Stainless Steel

Chassis Plate

Yes

Door Lock Type

Single Quarter Turn

Colour

Clear

External Mounting Type

Wall

Application

Electrical, Electronic, Industrial

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 304 Stainless Steel Wall Box, 360 mm x 360 mm x 150mm

P.O.A.

RS PRO 304 Stainless Steel Wall Box, 360 mm x 360 mm x 150mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

External Height

360 mm

External Width

360 mm

External Depth

150mm

Body Material

304 Stainless Steel

Chassis Plate

Yes

Door Lock Type

Single Quarter Turn

Colour

Clear

External Mounting Type

Wall

Application

Electrical, Electronic, Industrial

Standards Met

RoHS Compliant

Country of Origin

Taiwan, Province Of China

You may be interested in