RS PRO 3.15A T Ceramic Cartridge Fuse, 5 x 20mm

RS Stock No.: 488-8393Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

3.15A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
RS PRO 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
AED 2.315Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 3.15A T Ceramic Cartridge Fuse, 5 x 20mm

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
AED 2.315Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Current Rating

3.15A

Fuse Size

5 x 20mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

You may be interested in
RS PRO 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
AED 2.315Each (In a Pack of 10) (ex VAT)