Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 315W 10Ω Wirewound Rheostat 5.65 A @ 56.5 V

RS Stock No.: 220-8240Brand: RS PRO
brand-logo
View all in Rheostats

Technical Document

Specifications

Brand

RS Pro

Maximum Resistance

10Ω

Tolerance

±5%

Power Rating

315W

Number of Turns

1

Mounting Type

Freestanding

Maximum Voltage Rating

600 V

Dimensions

372 x 72 x 135mm

Depth

72mm

Height

135mm

Length

372mm

Current Rating

5.65 A @ 56.5 V

Actuator Type

Slide

Country of Origin

France

Product details

315 Watt SN350 x 40 Series

Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc.
3 terminals

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO 315W 10Ω Wirewound Rheostat 5.65 A @ 56.5 V

P.O.A.

RS PRO 315W 10Ω Wirewound Rheostat 5.65 A @ 56.5 V
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Maximum Resistance

10Ω

Tolerance

±5%

Power Rating

315W

Number of Turns

1

Mounting Type

Freestanding

Maximum Voltage Rating

600 V

Dimensions

372 x 72 x 135mm

Depth

72mm

Height

135mm

Length

372mm

Current Rating

5.65 A @ 56.5 V

Actuator Type

Slide

Country of Origin

France

Product details

315 Watt SN350 x 40 Series

Slide rheostats, for bench use
Linear wirewound track
These products are suitable for use in laboratories, universities etc.
3 terminals

You may be interested in