RS PRO 316 Stainless Steel Rectangular Bar, 75mm W, 6mm H, 2m L

RS Stock No.: 290-8580Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

316 Stainless Steel

Length

2m

Width

75mm

Height

6mm

You may be interested in
RS PRO Flat, 75 mm W, 6 mm H, 2 m L
AED 1,557.79Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

RS PRO 316 Stainless Steel Rectangular Bar, 75mm W, 6mm H, 2m L

P.O.A.

RS PRO 316 Stainless Steel Rectangular Bar, 75mm W, 6mm H, 2m L

Stock information temporarily unavailable.

You may be interested in
RS PRO Flat, 75 mm W, 6 mm H, 2 m L
AED 1,557.79Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Form

Rectangular Bar

Material

316 Stainless Steel

Length

2m

Width

75mm

Height

6mm

You may be interested in
RS PRO Flat, 75 mm W, 6 mm H, 2 m L
AED 1,557.79Each (ex VAT)