RS PRO 33μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

RS Stock No.: 547-2977Brand: RS PRO
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

33µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

53mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

SRA

You may be interested in
Rubycon - 35ZLG33MEFC6.3X7
AED 1.18Each (In a Pack of 50) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 33μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

RS PRO 33μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

Stock information temporarily unavailable.

You may be interested in
Rubycon - 35ZLG33MEFC6.3X7
AED 1.18Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Capacitance

33µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

53mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

SRA

You may be interested in
Rubycon - 35ZLG33MEFC6.3X7
AED 1.18Each (In a Pack of 50) (ex VAT)